EBM18DKUS

Heilind Number:SULEBM18DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKUS

Detailed Description

Introducing the EBM18DKUS, a high-performance board-to-board PCB connector tailored for seamless connectivity in electronic applications. Crafted with precision, this connector features a robust construction combining PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a 3A amperage rating and a voltage handling capacity of up to 950VAC, it meets stringent power requirements. Its female gender, two rows with 36 positions, and side hole mount type facilitate easy installation and secure connections. The gold-plated cantilever contacts on Phosphor Bronze terminals guarantee excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating and right-angle orientation further enhance functionality. Compact yet efficient, the EBM18DKUS is a top choice for demanding PCB interconnectivity needs.