EBM18DRAH

Heilind Number:SULEBM18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRAH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRAH

Detailed Description

Introducing the EBM18DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and featuring two rows of 36 female contacts, this connector guarantees reliable and secure connectivity. Engineered with PBT and Phosphor Bronze materials, it ensures durability and longevity even in harsh environments. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for use in various industries. Its right-angle orientation and clearance hole mount type provide flexibility in installation, while the thru-hole termination method simplifies assembly. Trust the EBM18DRAH for efficient and stable connections in your electronic devices.