| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DRAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBM18DRAN |
EBM18DRAN
| Heilind Number: | SULEBM18DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DRAN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 Female, 2 Row, No Mounting, Thru Hole PCB Connector, Gold Plated, with a 3.96mm pitch, suitable for high voltage applications up to 950VAC. Featuring Full Bellow contacts, this Right Angle connector offers 36 positions with a tail length of 3.18mm. Operating in a wide temperature range from -65 to 125°C, it ensures reliability in various environments. With a compact design measuring 10.95mm in height and .325in (8.26mm) in width, it is ideal for space-constrained PCB layouts. RoHS compliant and terminated with Matte Tin, this EBM18DRAN connector guarantees high-quality performance in industrial and electronic applications.

