EBM18DRAS

Heilind Number:SULEBM18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRAS

Detailed Description

Introducing the EBM18DRAS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable power transmission at up to 5A and 950 VAC. With a right-angle orientation and side hole mount type, it fits seamlessly into compact spaces. The full bellow contact type and gold plating guarantee low contact resistance and long-term durability. With 36 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. Its RoHS compliance and matte tin termination plating make it environmentally friendly and easy to integrate into any design. Upgrade your PCB connections with the EBM18DRAS and experience superior performance and reliability.