EBM18DREH

Heilind Number:SULEBM18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DREH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DREH

Detailed Description

Introducing the SKU EBM18DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring a female gender with 2 rows and 36 positions, it offers ample connectivity options. The termination method using eyelets and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's straight orientation and full bellow contact type facilitate easy and secure connections. Measuring 10.95mm in height and .325in in width, it is compact yet durable. Ideal for use in aerospace, defense, and industrial applications, the EBM18DREH is a dependable solution for your connectivity needs.