EBM18DREI

Heilind Number:SULEBM18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DREI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DREI

Detailed Description

Introducing the EBM18DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 3.96mm (.156in) and 36 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy and secure. Operating at a voltage of 950VAC and an amperage of 5A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The connector's full bellow contact type and eyelet termination method further enhance its durability. With a compact size (10.95mm x .325in x .431in) and matte tin termination plating, it is ideal for space-constrained applications. Trust the EBM18DREI for seamless and dependable board-to-board connections.