EBM18DRES

Heilind Number:SULEBM18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRES
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRES

Detailed Description

This PBT & Phosphor Bronze board-to-board connector ( EBM18DRES) offers reliable connectivity with a current rating of 5A and voltage capacity of 950VAC. Featuring a female gender and two rows of 36 positions each, it is ideal for high-density applications. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and straight orientation, it allows for easy and secure PCB mating. The termination method is through eyelets with matte tin plating, suitable for efficient soldering. Operating in a wide temperature range from -65 to 125°C, this connector is designed for durability in harsh environments. Its compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it space-efficient on the board. Meeting the highest quality standards, this connector is perfect for applications demanding high reliability.