EBM18DRFF

Heilind Number:SULEBM18DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRFF
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRFF

Detailed Description

Introducing the EBM18DRFF Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable operation even in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The connector's 36 positions, arranged in 2 rows with a pitch of 3.96mm, provide ample connectivity options. Gold-plated contacts guarantee optimal signal transfer, while the Full Bellow contact type and Floating Bobbin mount deliver excellent mechanical stability. Termination is easy with the Thru Hole method and Matte Tin plating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Compact in size, with dimensions of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained designs. Trust in the EBM18DRFF for efficient and durable board-to-board connections in your electronic projects.