EBM18DRFS

Heilind Number:SULEBM18DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRFS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRFS

Detailed Description

Introducing the EBM18DRFS, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures secure and efficient connectivity in your electronic systems. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two rows of gold-plated contacts, utilizing a Thru-Hole termination method, guarantee excellent conductivity and resistance to corrosion. The Full Bellow contact design and straight orientation provide a stable connection, while the 36 positions and 3.96mm pitch offer ample versatility in PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the EBM18DRFS for your connectivity needs, whether in aerospace, defense, industrial, or telecommunications systems.