EBM18DRKF

Heilind Number:SULEBM18DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRKF
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRKF

Detailed Description

Introducing the EBM18DRKF, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, dual-row design with 36 positions and a pitch of 3.96mm make it versatile for various electronic setups. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and currents of 5A, it meets stringent power requirements. Its straight orientation and floating bobbin mount type facilitate easy PCB assembly. With a temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees performance and longevity. Perfect for applications where high reliability is essential, the EBM18DRKF is the ideal choice for professionals in the electronics industry.