EBM18DRKH-S13

Heilind Number:SULEBM18DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRKH-S13

Detailed Description

PBT & Phosphor Bronze; 5A; Female; 2 rows; Clearance Hole mount type; Card Extender termination method; Gold-plated Phosphor Bronze contacts; 3.96mm pitch; 950VAC; Full Bellow contact type; Straddle orientation; 36 positions; 5.33mm tail length; -65 - 125°C operating temperature range; 10.95mm connector height; 8.26mm connector width; Matte Tin termination plating. This EBM18DRKH-S13 connector, part of the Board To Board PCB Connectors category, boasts high reliability with its top-notch construction and materials. Perfect for demanding applications, it guarantees secure and efficient board-to-board connections. Its durable design, with PBT housing and Phosphor Bronze contacts, ensures longevity even in harsh environments. The Gold plating further enhances conductivity, while the Matte Tin termination offers excellent solderability. With a 950VAC voltage rating and an operating temperature range of -65 - 125°C, this connector is ideal for use in a wide range of industries where reliability is paramount. Upgrade your connectivity solutions with the EBM18DRKH-S13 for seamless performance and peace of mind.