EBM18DRKH

Heilind Number:SULEBM18DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRKH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRKH

Detailed Description

Introducing the EBM18DRKH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a combination of PBT and Phosphor Bronze, this connector ensures durability and reliable performance. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive setups. Featuring a female gender, two rows of 36 positions, and a straight orientation, it offers versatile connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Gold-plated Phosphor Bronze contacts and a Full Bellow design enhance conductivity and signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained PCB layouts. The EBM18DRKH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.