| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DRKN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DRKN-S13 |
EBM18DRKN-S13
| Heilind Number: | SULEBM18DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM18DRKN-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity for critical applications. With a 5A amperage rating and a voltage capability of up to 950VAC, it meets stringent performance requirements. The connector, with a compact straddle orientation and 36 positions, offers versatile connectivity options. Its card extender termination method and matte tin plating guarantee secure and lasting connections. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for use in extreme environments. Trust the EBM18DRKN-S13 for high-quality board-to-board connections in your electronic designs.

