EBM18DRKS-S13

Heilind Number:SULEBM18DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRKS-S13

Detailed Description

Introducing the EBM18DRKS-S13, a high-performance board-to-board PCB connector designed for female gender applications. With a compact form factor of 10.95mm height and .325in width, this connector features two rows of 36 positions each, allowing for seamless connectivity in electronic systems. The side-hole mount type and card extender termination method ensure easy installation and secure contact. Crafted with PBT and phosphor bronze materials, it guarantees durability and reliability even in harsh operating environments ranging from -65 to 125°C. Gold-plated phosphor bronze contacts with a voltage rating of 950VAC deliver optimal conductivity. With a pitch of 3.96mm and a tail length of 5.33mm, it offers precise alignment and efficient signal transmission. Trust the EBM18DRKS-S13 for your connectivity needs in aerospace, defense, and industrial applications.