EBM18DRKS

Heilind Number:SULEBM18DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRKS

Detailed Description

Introducing the EBM18DRKS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, side-hole mount type, and through-hole termination method make installation a breeze. Its 36 positions and 2 rows provide ample connectivity options, while the 3.96mm pitch allows for easy mating. Gold-plated contacts on Phosphor Bronze ensure optimal signal transfer, while the full bellow contact type and straight orientation enhance performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. With a compact size, measuring just 10.95mm in height and 8.26mm in width, it saves valuable space on PCBs. The matte tin termination plating adds to its durability. Whether used in aerospace, defense, or industrial settings, the EBM18DRKS guarantees high reliability and longevity in connectivity solutions.