EBM18DRMD

Heilind Number:SULEBM18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRMD

Detailed Description

Introducing the EBM18DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission in various electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, it offers excellent conductivity and corrosion resistance. The gold-plated contacts and wire wrap termination method guarantee secure connections and minimal signal loss. With two rows and 36 positions, it allows for versatile PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a compact design of 15.49mm in height and 9.4mm in width, the EBM18DRMD is ideal for space-constrained environments. Trust in this connector for efficient and durable board-to-board connections in your electronic designs.