EBM18DRMH-S288

Heilind Number:SULEBM18DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRMH-S288

Detailed Description

Introducing the EBM18DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts with loop bellow contact type, it guarantees secure and stable connections. The termination method of card extender and contact material of phosphor bronze with gold plating offer excellent conductivity and durability. With a pitch of 3.96 mm, it is suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The connector's clearance hole mount type and straddle orientation make installation easy and efficient. With a connector height of just .61 inches and a width of .37 inches, it is compact yet high-performing. The matte tin termination plating ensures corrosion resistance. Perfect for aerospace, military, and industrial applications, the EBM18DRMH-S288 is a reliable and rugged connectivity solution.