EBM18DRMH

Heilind Number:SULEBM18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRMH

Detailed Description

The EBM18DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and voltage capability of 950 VAC, it is suitable for power and signal transmission. The female, two-row design with 36 positions offers ample connectivity options. Its wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Gold-plated contacts and matte tin plating enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh industrial settings. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for PCB interconnections. Trust the EBM18DRMH for high-reliability performance in critical electronic systems.