EBM18DRMI-S288

Heilind Number:SULEBM18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRMI-S288

Detailed Description

Introducing the EBM18DRMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with a combination of PBT and phosphor bronze materials, this connector guarantees robust durability and optimal signal transmission. With a maximum voltage resistance of 950 VAC and an amperage of 3A, it ensures reliable power delivery. Featuring a unique loop bellow contact type and gold plating, it offers low contact resistance and enhanced conductivity. The connector's threaded mounting and straddle orientation make for secure and space-efficient installations. With 36 gold-plated contacts, each with a tail length of 13.84mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating, it is corrosion-resistant and long-lasting. Perfect for use in aerospace, defense, and other high-reliability applications, the EBM18DRMI-S288 sets a new standard in connector technology.