EBM18DRMI

Heilind Number:SULEBM18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRMI

Detailed Description

Introducing the EBM18DRMI, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity and stability in various applications. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power delivery. The female gender, two rows, and threaded mount type make installation a breeze. Utilizing gold-plated Phosphor Bronze contacts and wire wrap termination method, it guarantees excellent conductivity and signal integrity. The loop bellow contact type and straight orientation provide seamless connectivity in a 36-position layout. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for demanding environments. The Matte Tin termination plating enhances durability. With a compact size of .61 inches in height and 9.4mm in width, it is ideal for space-constrained PCB designs. Elevate your connectivity solutions with the EBM18DRMI.