EBM18DRMN-S288

Heilind Number:SULEBM18DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRMN-S288

Detailed Description

Introducing the EBM18DRMN-S288, a high-performance board-to-board PCB connector designed for optimal power transmission. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. Featuring a 3A amperage and 950VAC voltage rating, it meets stringent electrical requirements. The female gender, 2 rows, and 36 positions make it versatile for various applications. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and high conductivity. With a pitch of 3.96mm, it offers precise alignment on PCBs. The loop bellow contact type and straddle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Its termination method via card extender and matte tin plating ensure easy installation and durability. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is space-efficient on PCB layouts. Ideal for use in telecommunications, aerospace, and industrial equipment, the EBM18DRMN-S288 is a reliable solution for demanding connectivity needs.