EBM18DRMN

Heilind Number:SULEBM18DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRMN

Detailed Description

Introducing the EBM18DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows and 36 positions, it offers ample connectivity options. The termination method of wire wrap and the contact material of phosphor bronze with gold plating guarantee secure and durable connections. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type provide efficient signal transmission. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the EBM18DRMN for seamless and robust board-to-board connections in your electronic systems.