EBM18DRMS-S288

Heilind Number:SULEBM18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRMS-S288

Detailed Description

Introducing the EBM18DRMS-S288, a high-performance board-to-board PCB connector designed for precision connections in electronic systems. This female connector features dual rows, each accommodating 18 contact positions for a total of 36. With a compact 3.96mm pitch and side hole mount type, it offers efficient and secure PCB integration. The termination method, through card extender, ensures reliable connectivity. Crafted with durable phosphor bronze contacts plated in gold, this connector guarantees optimal signal transmission with a maximum voltage rating of 950 VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it provides a perfect fit for your PCB layout. Trust in the EBM18DRMS-S288 for superior quality and seamless connectivity in your electronic designs.