EBM18DRMS

Heilind Number:SULEBM18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRMS

Detailed Description

Introducing our EBM18DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a side hole mount type and wire wrap termination method, ensuring secure and reliable connections. Crafted from PBT and phosphor bronze, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow contact type enhances stability. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for harsh environments. Boasting 36 positions and a tail length of 14.22mm, the EBM18DRMS provides ample connectivity options. Its compact design, with a height of just 15.49mm and width of 9.4mm, is ideal for space-constrained installations. The matte tin termination plating ensures long-term performance. Trust in the EBM18DRMS for your critical connectivity needs.