EBM18DRMT-S288

Heilind Number:SULEBM18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRMT-S288

Detailed Description

The EBM18DRMTS288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a female gender with two rows of 36 positions, this connector ensures secure connectivity. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for high-power applications. The loop bellow contact type and straddle orientation further enhance its functionality. Operating temperature range of -65 to 125°C and termination method via card extender make it versatile for various industries. The matte tin termination plating and compact dimensions of 15.49mm height and 9.4mm width make it easy to integrate into PCB designs. Trusted for its quality and performance, the EBM18DRMTS288 is the ideal choice for mission-critical systems.