EBM18DRMT

Heilind Number:SULEBM18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRMT

Detailed Description

Introducing our SKU EBM18DRMT, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in various applications. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The two-row, 36-position design with a pitch of 3.96mm allows for efficient connectivity. Operating at a voltage of 950VAC and amperage of 3A, it meets stringent electrical requirements. The contact type, Loop Bellow, and termination method, wire wrap, further enhance its functionality. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and threaded mount type facilitate easy installation, while the connector's compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained designs. Trust the EBM18DRMT for seamless board-to-board connections in your electronic systems.