EBM18DRPN

Heilind Number:SULEBM18DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRPN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRPN

Detailed Description

Introducing the EBM18DRPN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Its two rows of female connectors, each accommodating 36 positions, offer ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at an impressive 950 VAC and 5 A, it's suitable for a wide range of applications. The through-hole termination method and straight orientation make installation easy and secure. With a pitch of 3.96mm and a tail length of 10.36mm, it provides precise and stable connections. Meeting strict quality standards, including an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial use. Trust the EBM18DRPN for top-tier performance in your PCB connectivity needs.