EBM18DRPS

Heilind Number:SULEBM18DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRPS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRPS

Detailed Description

Introducing the EBM18DRPS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a side hole mount type, this connector is ideal for space-constrained applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures excellent conductivity and durability. With a 5A amperage rating and a voltage rating of 950VAC, it guarantees efficient power delivery. The 36-position, 2-row design offers ample connectivity options. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65°C to 125°C. The Full Bellow contact type and Thru Hole termination method further enhance its reliability. Whether in aerospace, defense, or industrial applications, the EBM18DRPS is the perfect choice for high-reliability connectivity.