EBM18DRSD

Heilind Number:SULEBM18DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRSD

Detailed Description

Introducing the EBM18DRSD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows for efficient signal transmission, with a clearance hole mount type and through-hole termination method ensuring secure installation. Crafted from durable PBT and Phosphor Bronze materials, it guarantees long-lasting reliability even in harsh environments. The gold-plated Phosphor Bronze contacts offer optimal conductivity, while the loop bellow contact type enhances signal integrity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets the demands of various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems. Its 36 positions and .19-inch tail length provide ample connectivity options, while the matte tin termination plating ensures excellent solderability. Sleekly designed with a height of .61 inches and a width of 9.4mm, the EBM18DRSD is perfect for compact designs. Trust in this connector for superior performance in your electronic projects.