EBM18DRSH

Heilind Number:SULEBM18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRSH

Detailed Description

The EBM18DRSH is a high-quality board-to-board PCB connector featuring PBT and Phosphor Bronze construction, ensuring reliable performance in demanding electronic applications. With a current rating of 3A and voltage withstand of 950 VAC, this connector is designed for power-intensive systems. Its female gender, two rows with 36 positions, and straight orientation make it versatile for various circuit board configurations. The loop bellow contact type and gold plating guarantee excellent signal conductivity and longevity. Featuring clearance hole mount and through-hole termination methods, installation is efficient. Operating within a wide temperature range of -65 to 125°C and with matte tin termination plating, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Ideal for aerospace, defense, and industrial applications, the EBM18DRSH is a reliable connectivity solution.