EBM18DRSI-S288

Heilind Number:SULEBM18DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRSI-S288

Detailed Description

Introducing the EBM18DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. Featuring a 3A amperage rating and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. With a straddle orientation and threaded mount type, installation is secure and efficient. The 36-position connector, with two rows, offers ample connectivity options. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh operating conditions. The termination method using a card extender and matte tin plating on the terminations ensure easy and durable installation. Measuring at a compact .61 inches in height and 9.4mm in width, it is space-efficient on the PCB. Classified under the hi-rel category, the EBM18DRSI-S288 is the perfect choice for aerospace, military, and other high-reliability applications.