EBM18DRSI

Heilind Number:SULEBM18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRSI

Detailed Description

Introducing the EBM18DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and longevity. With a 3A amperage rating and a 950 VAC voltage capacity, it guarantees safe and efficient power transmission. The 36-position, 2-row design, along with a 3.96mm pitch, offers versatile connectivity options. Its threaded mount and through-hole termination method provide secure attachment to circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The straight orientation, loop bellow contact type, and .19-inch tail length make it easy to install and use. Measuring .61 inches in height and 9.4mm in width, it's compact yet sturdy. The matte tin termination plating adds further durability. Trust the EBM18DRSI for your connectivity needs in aerospace, defense, and industrial applications.