EBM18DRSN

Heilind Number:SULEBM18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRSN

Detailed Description

Introducing the EBM18DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers unparalleled durability and reliability. Operating at an amperage of 3A and a voltage of 950VAC, it ensures efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various connection needs. Its gold-plated phosphor bronze contacts guarantee excellent signal conductivity, while the termination method of thru-hole soldering provides secure attachment to the PCB. With 36 positions and a pitch of 3.96mm, it allows for dense PCB layouts. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its performance in harsh environments. Ideal for aerospace, military, and industrial applications, the EBM18DRSN is the perfect choice for reliable and high-speed data transmission.