EBM18DRSS-S288

Heilind Number:SULEBM18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRSS-S288

Detailed Description

This female board-to-board PCB connector, with SKU EBM18DRSS-S288, showcases a robust construction featuring PBT and phosphor bronze materials. Designed for high-performance applications, it offers a 3A amperage and can handle voltages up to 950 VAC. With two rows of 36 loop bellow contacts, it ensures reliable connectivity. The termination method through card extender and side hole mount type allows for easy installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating adds durability. Ideal for demanding applications in aerospace, defense, and industrial sectors, this connector, acronymed as EBM18DRSSS288, is a dependable solution for your connectivity needs.