EBM18DRSS

Heilind Number:SULEBM18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRSS

Detailed Description

The EBM18DRSS Board to Board PCB Connector offers reliable connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector is designed for high-performance applications. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. The female connector, with two rows and side hole mount type, accommodates 36 positions with straight orientation. Contact materials include Phosphor Bronze with Gold plating for optimal conductivity. Its loop bellow contact type and thru-hole termination method guarantee secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. The matte tin termination plating enhances durability. Measuring 9.4mm in width and 15.49mm in height, it offers easy installation on PCBs. Perfect for hi-rel applications, this connector, identified by the acronym EBM18DRSS, ensures dependable performance in critical systems.