EBM18DRST

Heilind Number:SULEBM18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRST
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRST

Detailed Description

Introducing the EBM18DRST, a high-quality board-to-board PCB connector designed for reliable power and signal transmission. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers durability in various applications. The female gender, two rows, and threaded mount type ensure secure and stable connection. Featuring a contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity. The Loop Bellow contact type and straight orientation make it easy to insert and remove cables. With 36 positions and a voltage rating of 950 VAC, this connector is suitable for high-power systems. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The matte tin termination plating provides corrosion resistance. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. Whether for industrial machinery, telecommunications, or aerospace applications, the EBM18DRST ensures reliable performance.