EBM18DRTH-S13

Heilind Number:SULEBM18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRTH-S13

Detailed Description

The EBM18DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a maximum amperage of 5A and a voltage rating of 950VAC. With a compact design, it is ideal for use in tight spaces, offering two rows of 36 positions each. The clearance hole mount type and card extender termination method ensure secure attachment to PCBs. Gold-plated phosphor bronze contacts with full bellow design guarantee excellent signal transmission and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and compact dimensions make it easy to integrate into various electronic devices. With matte tin termination plating, it meets high-quality standards for reliability. The EBM18DRTH-S13 is a top choice for engineers seeking a robust and efficient board-to-board connector solution.