EBM18DRTH

Heilind Number:SULEBM18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRTH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRTH

Detailed Description

SKU EBM18DRTH features a robust two-row, 36-position female connector designed for high-reliability board-to-board and card edge applications. With a pitch of 3.96mm (.156 in) and clearance hole mount type, it ensures secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, it guarantees reliable performance even in demanding environments. The full bellow contact type and straight orientation facilitate easy insertion and removal. With a tail length of 3.48mm (.137 in) and a low connector height of 10.95mm (.431 in), it offers space-saving solutions without compromising functionality. RoHS compliant with a termination plating of matte tin, this connector meets stringent environmental standards. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial applications requiring durability and high performance.