EBM18DRTI-S13

Heilind Number:SULEBM18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRTI-S13

Detailed Description

The EBM18DRTI-S13 Board-to-Board PCB Connector is a high-performance female connector designed for secure and reliable connections in electronic devices. Featuring two rows of 36 positions with a pitch of 3.96mm (.156 inches), this connector is perfect for demanding applications. Its threaded mount type and straddle orientation ensure easy and stable installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. The termination method is through card extender with matte tin plating, ensuring a strong and lasting connection. The connector's compact size, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained applications. Compliant with RoHS standards, the EBM18DRTI-S13 is a dependable choice for your connectivity needs.