EBM18DRTI

Heilind Number:SULEBM18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRTI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRTI

Detailed Description

Introducing the EBM18DRTI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, this connector is ideal for demanding industrial applications. Featuring two rows of 36 female contacts with thru-hole termination, it ensures secure and stable connections. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Its straight orientation and threaded mount type make installation easy, while the full bellow contact type guarantees excellent mechanical stability. Operating within a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Trust the EBM18DRTI for seamless connectivity in your critical electronic systems.