EBM18DRTN-S13

Heilind Number:SULEBM18DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRTN-S13

Detailed Description

Introducing SKU EBM18DRTN-S13, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a 3.96mm pitch and 36 positions, it offers versatile connectivity options. The Full Bellow contact type and straddle orientation provide secure mating in demanding applications. Rated for up to 950 VAC and 5A, it is suitable for power-intensive systems. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained designs. The termination method of card extender with matte tin plating offers easy installation and maintenance. RoHS compliant, this connector is perfect for applications requiring high reliability and durability. Upgrade your PCB connections with the EBM18DRTNS13.