EBM18DRTS

Heilind Number:SULEBM18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRTS

Detailed Description

Introducing the EBM18DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a current rating of 5A and can withstand voltages up to 950VAC. Featuring two rows of 36 gold-plated contacts in a 3.96mm pitch, it ensures efficient signal transmission. The full bellow contact type and straight orientation make for easy mating, while the side hole mount and thru-hole termination method provide secure attachment to the PCB. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh environments. Compact in size with a connector height of 10.95mm and width of 8.26mm, it offers space-saving connectivity solutions. Whether for aerospace, defense, or industrial applications, the EBM18DRTS is a dependable choice for your connectivity needs.