EBM18DRUI

Heilind Number:SULEBM18DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRUI

Detailed Description

PBT & Phosphor Bronze; .00, 5 A, Female, 2 rows, Threaded mount type, Thru Hole termination method, Gold-plated Phosphor Bronze contacts, 3.96 mm pitch, 950 VAC voltage rating, Full Bellow contact type, straight orientation, 36 positions, .225 in tail length, -65 - 125 °C operating temperature range, 10.95 mm connector height, .325 in connector width, Matte Tin termination plating. The EBM18DRUI is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in a variety of applications. With its durable construction and high-performance specifications, it ensures secure connectivity even in demanding environments. Perfect for use in industrial machinery, telecommunications equipment, and other electronic devices, this connector offers the perfect balance of performance and durability. Trust the EBM18DRUI for all your PCB connection needs.