EBM18DRXN

Heilind Number:SULEBM18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRXN

Detailed Description

Introducing the EBM18DRXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a gender specification of Female and featuring two rows for enhanced versatility, this connector ensures reliable signal transmission. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and longevity in operation. The termination method of Thru Hole installation offers easy and secure mounting. Gold-plated Phosphor Bronze contacts provide excellent conductivity while the Full Bellow contact type ensures optimal performance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets the requirements of various applications. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for efficient PCB integration. Tailored for high-reliability systems, the EBM18DRXN is the perfect choice for demanding industrial and commercial electronics.