EBM18DRXS

Heilind Number:SULEBM18DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRXS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRXS

Detailed Description

Introducing the EBM18DRXS, a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a current rating of 5A and voltage capability of 950 VAC, it is suitable for a wide range of electronic devices. The female gender, two rows, and side hole mount type offer versatile installation options. Gold-plated contacts on Phosphor Bronze provide excellent signal transmission. With 36 positions and a pitch of 3.96mm, it allows for efficient board-to-board connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and low-profile design make it ideal for space-constrained applications. Trust the EBM18DRXS for secure and efficient PCB connectivity in your projects.