EBM18DRYH

Heilind Number:SULEBM18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRYH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRYH

Detailed Description

Introducing the EBM18DRYH, a high-performance connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity in harsh environments. Featuring two rows and 36 positions, it allows for versatile board-to-board connections. The Gold-plated Phosphor Bronze contacts ensure optimal signal transmission, while the Clearance Hole mount type and Thru Hole termination method facilitate easy installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Its compact design, with a connector height of 10.95 mm and a connector width of 8.26 mm, saves valuable space on PCBs. Trust the EBM18DRYH for secure and efficient connectivity in your projects.