EBM18DRYN-S13

Heilind Number:SULEBM18DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRYN-S13

Detailed Description

The EBM18DRYN-S13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in industrial and electronic applications. With a current rating of 5A and a voltage capability of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 36 female contacts with gold plating on phosphor bronze, it guarantees low contact resistance and excellent conductivity. The full bellow contact type and straddle orientation offer secure connections, while the card extender termination method simplifies installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built for durability in harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained designs. Trust the EBM18DRYN-S13 for high-reliability connectivity in your next project.