| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DRYN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DRYN |
EBM18DRYN
| Heilind Number: | SULEBM18DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM18DRYN, a high-performance board-to-board PCB connector designed for precision connections in electronic devices. This female connector features two rows of 36 gold-plated contacts, ensuring reliable signal transmission at an amperage of 5A and voltage of 950VAC. With a pitch of 3.96mm and termination method of thru hole, it offers easy integration onto PCBs. The phosphor bronze contact material and matte tin termination plating guarantee durability in harsh environments, with an operating temperature range of -65 to 125°C. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained applications. Trust the EBM18DRYN for secure and efficient connectivity in your electronic designs.

