EBM18DRYS-S13

Heilind Number:SULEBM18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRYS-S13

Detailed Description

Introducing the EBM18DRYS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze materials with gold contact plating, this connector ensures optimal conductivity and durability. With a 5A amperage and 950VAC voltage rating, it is ideal for demanding applications. The connector, with two rows of 36 female terminals, offers secure and stable connections. Its side hole mount type and card extender termination method simplify installation. The full bellow contact type and matte tin termination plating guarantee low contact resistance and enhanced signal integrity. Operating in a wide temperature range from -65 to 125°C, the EBM18DRYSS13 is suitable for various environments. With a compact size of 10.95mm in height and 8.26mm in width, it is space-efficient. Trust in this connector for seamless connectivity in your projects.