EBM18DRYS

Heilind Number:SULEBM18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRYS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRYS

Detailed Description

Introducing the EBM18DRYS, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender and two rows for increased connectivity, this connector boasts a sturdy side-hole mount type and through-hole termination method for secure attachment. The contacts, made of phosphor bronze and plated with gold, ensure excellent conductivity and corrosion resistance, with a voltage rating of 950 VAC. With 36 positions and a pitch of 3.96mm, it offers ample versatility for various applications. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability in harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained installations. Trust the EBM18DRYS for dependable and high-speed data transmission in your electronic devices.